+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA333AMDBVREP

IC: operational amplifier; 350kHz; Ch: 1; SOT23-5; Iquiesc: 30uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA333AMDBVREP
TME Symbol:
OPA333AMDBVREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SOT23-5
Operating temperature
-55...125°C
Slew rate
0.16V/μs
Integrated circuit features
zero-drift
Quiescent current
30µA
Input offset voltage
0.022mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
400pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA333AMDBVREP
0 in TME stock
Net price for quantities from 1 pcs - 10.20 EURGross price for quantities from 1 pcs - 10.20 EUR
Net price for quantities from 5 pcs - 9.16 EURGross price for quantities from 5 pcs - 9.16 EUR
Net price for quantities from 25 pcs - 8.12 EURGross price for quantities from 25 pcs - 8.12 EUR
Net price for quantities from 100 pcs - 7.29 EURGross price for quantities from 100 pcs - 7.29 EUR
Net price for quantities from 500 pcs - 6.80 EURGross price for quantities from 500 pcs - 6.80 EUR
Net price for quantities from 3000 pcs - 6.58 EURGross price for quantities from 3000 pcs - 6.58 EUR
No. of pieces (Multiplicity: 1)