+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA336UA

IC: operational amplifier; 100kHz; Ch: 1; ±2.3÷5.5VDC; SO8; 0.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA336UA
TME Symbol:
OPA336UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...5.5V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
30mV/μs
Quiescent current
42µA
Input offset voltage
0.5mV
Input bias current
60pA
Input offset current
10pA
Integrated circuit features
  • low offset
  • rail-to-rail output
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA336UA
251 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs