+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA337PA

IC: operational amplifier; 3MHz; Ch: 1; ±1.25÷2.75VDC,2.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA337PA
TME Symbol:
OPA337PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
1.2V/μs
Kind of package
tube
Gross weight0.516 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA337PA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs