+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA348AID

IC: operational amplifier; 1MHz; Ch: 1; Uoper: 2.1÷5.5V; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA348AID
TME Symbol:
OPA348AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Operating voltage
2.1...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
75µA
Input offset voltage
6mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA348AID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 75 pcs - 0.77 USDGross price for quantities from 75 pcs - 0.77 USD
Net price for quantities from 150 pcs - 0.73 USDGross price for quantities from 150 pcs - 0.73 USD
Net price for quantities from 300 pcs - 0.70 USDGross price for quantities from 300 pcs - 0.70 USD
Net price for quantities from 525 pcs - 0.67 USDGross price for quantities from 525 pcs - 0.67 USD