+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA361AIDCKT

IC: video amplifier; Ch: 1; ±2.5÷3.3VDC; SC70-6; 9mA; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA361AIDCKT
TME Symbol:
OPA361AIDCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
video amplifier
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...3.3V DC
Case
SC70-6
Operating temperature
-40...125°C
Quiescent current
9mA
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA361AIDCKT
0 in TME stock
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.41 EURGross price for quantities from 25 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.