+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA363AIDBVR

IC: operational amplifier; 7MHz; Ch: 1; SOT23-6; 2.5mV; IB: 10pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA363AIDBVR
TME Symbol:
OPA363AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
5V/μs
Input offset voltage
2.5mV
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA363AIDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 250 pcs - 1.03 USDGross price for quantities from 250 pcs - 1.03 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 3000 pcs - 0.94 USDGross price for quantities from 3000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.