+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA364AID

IC: operational amplifier; 7MHz; Ch: 1; SO8; 2.5mV; IB: 10pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA364AID
TME Symbol:
OPA364AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5V/μs
Input offset voltage
2.5mV
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA364AID
0 in TME stock
Net price for quantities from 1 pcs - 2.16 EURGross price for quantities from 1 pcs - 2.16 EUR
Net price for quantities from 5 pcs - 1.96 EURGross price for quantities from 5 pcs - 1.96 EUR
Net price for quantities from 25 pcs - 1.73 EURGross price for quantities from 25 pcs - 1.73 EUR
Net price for quantities from 75 pcs - 1.56 EURGross price for quantities from 75 pcs - 1.56 EUR
Net price for quantities from 300 pcs - 1.44 EURGross price for quantities from 300 pcs - 1.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs