+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA365AMDBVTEP

IC: operational amplifier; 50MHz; Ch: 1; ±2.2÷5.5VDC; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA365AMDBVTEP
TME Symbol:
OPA365AMDBVTEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.2...5.5V DC
Case
SOT23-5
Operating temperature
-55...125°C
Slew rate
25V/μs
Integrated circuit features
rail-to-rail
Quiescent current
5.5mA
Input offset voltage
0.45mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA365AMDBVTEP
0 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 5 pcs - 6.12 USDGross price for quantities from 5 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.68 USDGross price for quantities from 10 pcs - 5.68 USD
Net price for quantities from 25 pcs - 5.13 USDGross price for quantities from 25 pcs - 5.13 USD
Net price for quantities from 50 pcs - 4.82 USDGross price for quantities from 50 pcs - 4.82 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.