+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA3684ID

IC: operational amplifier; 250MHz; Ch: 3; ±5÷12VDC; SO14; 4.7mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA3684ID
TME Symbol:
OPA3684ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 5...12V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
780V/μs
Integrated circuit features
high speed
Quiescent current
1.85mA
Input offset voltage
4.7mV
Kind of package
tube
Input bias current
14µA
Input offset current
19.5µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA3684ID
0 in TME stock
Net price for quantities from 1 pcs - 11.40 EURGross price for quantities from 1 pcs - 11.40 EUR
Net price for quantities from 10 pcs - 9.24 EURGross price for quantities from 10 pcs - 9.24 EUR
Net price for quantities from 50 pcs - 7.59 EURGross price for quantities from 50 pcs - 7.59 EUR
Net price for quantities from 100 pcs - 6.88 EURGross price for quantities from 100 pcs - 6.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.