+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA3690ID

IC: operational amplifier; 300MHz; Ch: 3; ±2.5÷6VDC,±5÷12VDC; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA3690ID
TME Symbol:
OPA3690ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
300MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
1800V/μs
Integrated circuit features
voltage feedback
Quiescent current
19.8mA
Input offset voltage
5.2mV
Kind of package
tube
Input bias current
13µA
Input offset current
1.6µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA3690ID
0 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 5 pcs - 9.61 USDGross price for quantities from 5 pcs - 9.61 USD
Net price for quantities from 10 pcs - 8.96 USDGross price for quantities from 10 pcs - 8.96 USD
Net price for quantities from 25 pcs - 8.19 USDGross price for quantities from 25 pcs - 8.19 USD
Net price for quantities from 40 pcs - 7.87 USDGross price for quantities from 40 pcs - 7.87 USD
Net price for quantities from 120 pcs - 7.70 USDGross price for quantities from 120 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.