+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA376AIDCKT

IC: operational amplifier; 5.5MHz; Ch: 1; SC70-5; Iquiesc: 1mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA376AIDCKT
TME Symbol:
OPA376AIDCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/± 2.2...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
2V/μs
Quiescent current
1mA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low noise
  • precision
Gross weight0.01 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA376AIDCKT
0 in TME stock
Net price for quantities from 1 pcs - 2.05 GBPGross price for quantities from 1 pcs - 2.05 GBP
Net price for quantities from 3 pcs - 1.84 GBPGross price for quantities from 3 pcs - 1.84 GBP
Net price for quantities from 10 pcs - 1.55 GBPGross price for quantities from 10 pcs - 1.55 GBP
Net price for quantities from 25 pcs - 1.36 GBPGross price for quantities from 25 pcs - 1.36 GBP
Net price for quantities from 100 pcs - 1.20 GBPGross price for quantities from 100 pcs - 1.20 GBP
Net price for quantities from 250 pcs - 1.14 GBPGross price for quantities from 250 pcs - 1.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.