+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA379AIDR

IC: operational amplifier; 90kHz; Ch: 1; SO8; Iquiesc: 10uA; 2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA379AIDR
TME Symbol:
OPA379AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
90kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
30mV/μs
Quiescent current
10µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA379AIDR
0 in TME stock
Net price for quantities from 1 pcs - 1.61 GBPGross price for quantities from 1 pcs - 1.61 GBP
Net price for quantities from 5 pcs - 1.45 GBPGross price for quantities from 5 pcs - 1.45 GBP
Net price for quantities from 25 pcs - 1.29 GBPGross price for quantities from 25 pcs - 1.29 GBP
Net price for quantities from 100 pcs - 1.15 GBPGross price for quantities from 100 pcs - 1.15 GBP
Net price for quantities from 500 pcs - 1.07 GBPGross price for quantities from 500 pcs - 1.07 GBP
Net price for quantities from 2500 pcs - 1.04 GBPGross price for quantities from 2500 pcs - 1.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.