+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA37GU

IC: operational amplifier; 63MHz; Ch: 1; ±8÷44VDC; SO8; 0.025mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA37GU
TME Symbol:
OPA37GU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
63MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 8...44V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
11.9V/μs
Integrated circuit features
precision
Input offset voltage
25µV
Gross weight1.1227 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA37GU
0 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.51 USDGross price for quantities from 10 pcs - 3.51 USD
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.06 USD
Net price for quantities from 50 pcs - 2.84 USDGross price for quantities from 50 pcs - 2.84 USD
Net price for quantities from 75 pcs - 2.74 USDGross price for quantities from 75 pcs - 2.74 USD
Net price for quantities from 300 pcs - 2.55 USDGross price for quantities from 300 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)