+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA3832ID

IC: operational amplifier; 250MHz; Ch: 3; ±2.8÷11VDC; SO14; 9.7mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA3832ID
TME Symbol:
OPA3832ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 2.8...11V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
325V/μs
Quiescent current
17.9mA
Input offset voltage
9.7mV
Kind of package
tube
Input bias current
13µA
Input offset current
2.5µA
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA3832ID
0 in TME stock
Net price for quantities from 1 pcs - 6.34 EURGross price for quantities from 1 pcs - 6.34 EUR
Net price for quantities from 10 pcs - 5.18 EURGross price for quantities from 10 pcs - 5.18 EUR
Net price for quantities from 50 pcs - 4.22 EURGross price for quantities from 50 pcs - 4.22 EUR
Net price for quantities from 100 pcs - 3.79 EURGross price for quantities from 100 pcs - 3.79 EUR
Net price for quantities from 250 pcs - 3.23 EURGross price for quantities from 250 pcs - 3.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.