+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA3875IDBQ

IC: operational amplifier; 700MHz; Ch: 3; ±3÷6.3VDC; SSOP16; 17mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA3875IDBQ
TME Symbol:
OPA3875IDBQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
700MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 3...6.3V DC
Case
SSOP16
Operating temperature
-40...85°C
Slew rate
3100V/μs
Quiescent current
27mA
Input offset voltage
17mV
Kind of package
tube
Input bias current
20.5µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA3875IDBQ
0 in TME stock
Net price for quantities from 1 pcs - 7.57 GBPGross price for quantities from 1 pcs - 7.57 GBP
Net price for quantities from 3 pcs - 6.97 GBPGross price for quantities from 3 pcs - 6.97 GBP
Net price for quantities from 10 pcs - 6.05 GBPGross price for quantities from 10 pcs - 6.05 GBP
Net price for quantities from 25 pcs - 5.44 GBPGross price for quantities from 25 pcs - 5.44 GBP
Net price for quantities from 75 pcs - 4.93 GBPGross price for quantities from 75 pcs - 4.93 GBP
Net price for quantities from 300 pcs - 4.59 GBPGross price for quantities from 300 pcs - 4.59 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.