+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4134UA

IC: operational amplifier; 8MHz; Ch: 4; ±2.5÷18VDC,5÷36VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4134UA
TME Symbol:
OPA4134UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
20V/μs
Integrated circuit features
differential
Gross weight0.177 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4134UA
203 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
Net price for quantities from 25 pcs - 5.28 USDGross price for quantities from 25 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs