+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4188AID

IC: operational amplifier; 2MHz; Ch: 4; ±2÷18VDC,±4÷36VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4188AID
TME Symbol:
OPA4188AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...18V DC/± 4...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.8V/μs
Integrated circuit features
zero-drift
Quiescent current
570µA
Input offset voltage
25µV
Kind of package
tube
Input bias current
18nA
Input offset current
6nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4188AID
0 in TME stock
Net price for quantities from 1 pcs - 4.96 EURGross price for quantities from 1 pcs - 4.96 EUR
Net price for quantities from 10 pcs - 3.84 EURGross price for quantities from 10 pcs - 3.84 EUR
Net price for quantities from 25 pcs - 3.54 EURGross price for quantities from 25 pcs - 3.54 EUR
Net price for quantities from 50 pcs - 3.42 EURGross price for quantities from 50 pcs - 3.42 EUR
Net price for quantities from 100 pcs - 3.34 EURGross price for quantities from 100 pcs - 3.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.