+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4192ID

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷18VDC,±4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4192ID
TME Symbol:
OPA4192ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
20V/μs
Quiescent current
1.5mA
Input offset voltage
0.25mV
Kind of package
tube
Input bias current
5nA
Input offset current
2nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.12 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4192ID
1 in TME stock
Net price for quantities from 1 pcs - 11.45 EURGross price for quantities from 1 pcs - 11.45 EUR
Net price for quantities from 5 pcs - 10.00 EURGross price for quantities from 5 pcs - 10.00 EUR
Net price for quantities from 10 pcs - 9.23 EURGross price for quantities from 10 pcs - 9.23 EUR
Net price for quantities from 25 pcs - 8.33 EURGross price for quantities from 25 pcs - 8.33 EUR
Net price for quantities from 50 pcs - 7.80 EURGross price for quantities from 50 pcs - 7.80 EUR
Net price for quantities from 100 pcs - 7.50 EURGross price for quantities from 100 pcs - 7.50 EUR
No. of pieces (Multiplicity: 1)