+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4192IPW

IC: operational amplifier; 10MHz; Ch: 4; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4192IPW
TME Symbol:
OPA4192IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
20V/μs
Quiescent current
1.5mA
Input offset voltage
0.25mV
Kind of package
tube
Input bias current
5nA
Input offset current
2nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4192IPW
0 in TME stock
Net price for quantities from 1 pcs - 6.98 EURGross price for quantities from 1 pcs - 6.98 EUR
Net price for quantities from 5 pcs - 6.19 EURGross price for quantities from 5 pcs - 6.19 EUR
Net price for quantities from 10 pcs - 5.58 EURGross price for quantities from 10 pcs - 5.58 EUR
Net price for quantities from 25 pcs - 4.90 EURGross price for quantities from 25 pcs - 4.90 EUR
Net price for quantities from 90 pcs - 4.81 EURGross price for quantities from 90 pcs - 4.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.