+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4209AIPW

IC: operational amplifier; 18MHz; Ch: 4; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4209AIPW
TME Symbol:
OPA4209AIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
18MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
6.4V/μs
Quiescent current
3.25mA
Input offset voltage
0.15mV
Kind of package
tube
Input bias current
15nA
Input offset current
15nA
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4209AIPW
0 in TME stock
Net price for quantities from 1 pcs - 8.68 EURGross price for quantities from 1 pcs - 8.68 EUR
Net price for quantities from 5 pcs - 7.67 EURGross price for quantities from 5 pcs - 7.67 EUR
Net price for quantities from 10 pcs - 6.92 EURGross price for quantities from 10 pcs - 6.92 EUR
Net price for quantities from 25 pcs - 5.98 EURGross price for quantities from 25 pcs - 5.98 EUR
Net price for quantities from 90 pcs - 5.72 EURGross price for quantities from 90 pcs - 5.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.