+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4227UA

IC: operational amplifier; 8MHz; Ch: 4; ±2.25÷18VDC,±4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4227UA
TME Symbol:
OPA4227UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Input offset voltage
0.2mV
Kind of package
tube
Integrated circuit features
  • low noise
  • precision
Gross weight0.145 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4227UA
0 in TME stock
Net price for quantities from 1 pcs - 10.37 EURGross price for quantities from 1 pcs - 10.37 EUR
Net price for quantities from 3 pcs - 9.54 EURGross price for quantities from 3 pcs - 9.54 EUR
Net price for quantities from 10 pcs - 9.47 EURGross price for quantities from 10 pcs - 9.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.