+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4277PA

IC: operational amplifier; 1MHz; Ch: 4; ±2÷18VDC,4÷36VDC; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4277PA
TME Symbol:
OPA4277PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2...18V DC/4...36V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Input offset voltage
0.1mV
Kind of package
tube
Gross weight1.038 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA4277PA
0 in TME stock
Net price for quantities from 1 pcs - 8.62 GBPGross price for quantities from 1 pcs - 8.62 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs