+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4277UA

IC: operational amplifier; 1MHz; Ch: 4; ±2÷18VDC,4÷36VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4277UA
TME Symbol:
OPA4277UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Integrated circuit features
precision
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.146 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4277UA
50 in TME stock
Net price for quantities from 1 pcs - 11.70 EURGross price for quantities from 1 pcs - 11.70 EUR
Net price for quantities from 3 pcs - 11.03 EURGross price for quantities from 3 pcs - 11.03 EUR
Net price for quantities from 10 pcs - 9.93 EURGross price for quantities from 10 pcs - 9.93 EUR
Net price for quantities from 15 pcs - 9.70 EURGross price for quantities from 15 pcs - 9.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs