+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4313IPW

IC: operational amplifier; 1MHz; Ch: 4; TSSOP14; Iquiesc: 85uA; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4313IPW
TME Symbol:
OPA4313IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
85µA
Input offset voltage
2.5mV
Kind of package
tube
Input bias current
0.6nA
Input offset current
0.6nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4313IPW
0 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 5 pcs - 1.41 EURGross price for quantities from 5 pcs - 1.41 EUR
Net price for quantities from 25 pcs - 1.25 EURGross price for quantities from 25 pcs - 1.25 EUR
Net price for quantities from 90 pcs - 1.12 EURGross price for quantities from 90 pcs - 1.12 EUR
Net price for quantities from 450 pcs - 1.04 EURGross price for quantities from 450 pcs - 1.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.