+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4330AID

IC: operational amplifier; 350kHz; Ch: 4; SO14; Iquiesc: 35uA; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4330AID
TME Symbol:
OPA4330AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Quiescent current
35µA
Input offset voltage
50µV
Kind of package
tube
Input bias current
0.3nA
Input offset current
0.6nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4330AID
0 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 50 pcs - 2.97 USDGross price for quantities from 50 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)