+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4336EA/250

IC: operational amplifier; 100kHz; Ch: 4; ±2.3÷5.5VDC; SSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4336EA/250
TME Symbol:
OPA4336EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.3...5.5V DC
Case
SSOP16
Operating temperature
-40...85°C
Slew rate
30mV/μs
Quiescent current
36µA
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
60pA
Input offset current
10pA
Integrated circuit features
  • low offset
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4336EA/250
0 in TME stock
Net price for quantities from 1 pcs - 5.37 EURGross price for quantities from 1 pcs - 5.37 EUR
Net price for quantities from 5 pcs - 4.83 EURGross price for quantities from 5 pcs - 4.83 EUR
Net price for quantities from 25 pcs - 4.27 EURGross price for quantities from 25 pcs - 4.27 EUR
Net price for quantities from 100 pcs - 3.83 EURGross price for quantities from 100 pcs - 3.83 EUR
Net price for quantities from 500 pcs - 3.58 EURGross price for quantities from 500 pcs - 3.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.