+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4340UA

IC: operational amplifier; 5.5MHz; Ch: 4; ±2.7÷5.5VDC; SO14; 0.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4340UA
TME Symbol:
OPA4340UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
6V/μs
Quiescent current
950µA
Input offset voltage
0.5mV
Input bias current
60pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.123 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4340UA
0 in TME stock
Net price for quantities from 1 pcs - 11.00 EURGross price for quantities from 1 pcs - 11.00 EUR
Net price for quantities from 5 pcs - 9.69 EURGross price for quantities from 5 pcs - 9.69 EUR
Net price for quantities from 10 pcs - 9.01 EURGross price for quantities from 10 pcs - 9.01 EUR
Net price for quantities from 15 pcs - 8.62 EURGross price for quantities from 15 pcs - 8.62 EUR
Net price for quantities from 25 pcs - 8.21 EURGross price for quantities from 25 pcs - 8.21 EUR
Net price for quantities from 50 pcs - 7.70 EURGross price for quantities from 50 pcs - 7.70 EUR
Net price for quantities from 100 pcs - 7.36 EURGross price for quantities from 100 pcs - 7.36 EUR
Net price for quantities from 500 pcs - 7.25 EURGross price for quantities from 500 pcs - 7.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs