+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4353EA/250

IC: operational amplifier; 44MHz; Ch: 4; ±2.7÷5.5VDC; SSOP16; 10mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4353EA/250
TME Symbol:
OPA4353EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
44MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SSOP16
Operating temperature
-40...85°C
Slew rate
22V/μs
Quiescent current
9mA
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4353EA/250
0 in TME stock
Net price for quantities from 1 pcs - 5.42 EURGross price for quantities from 1 pcs - 5.42 EUR
Net price for quantities from 10 pcs - 4.33 EURGross price for quantities from 10 pcs - 4.33 EUR
Net price for quantities from 25 pcs - 4.11 EURGross price for quantities from 25 pcs - 4.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.