+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4364AID

IC: operational amplifier; 7MHz; Ch: 4; SO14; Iquiesc: 0.9uA; 2.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4364AID
TME Symbol:
OPA4364AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
0.9µA
Input offset voltage
2.5mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.115 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4364AID
14 in TME stock
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 3.87 EUR
Net price for quantities from 10 pcs - 2.95 EURGross price for quantities from 10 pcs - 2.95 EUR
Net price for quantities from 50 pcs - 2.62 EURGross price for quantities from 50 pcs - 2.62 EUR
Net price for quantities from 100 pcs - 2.51 EURGross price for quantities from 100 pcs - 2.51 EUR
Net price for quantities from 250 pcs - 2.37 EURGross price for quantities from 250 pcs - 2.37 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs