+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4377AIPW

IC: operational amplifier; 5.5MHz; Ch: 4; ±2.3÷5.5VDC; TSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4377AIPW
TME Symbol:
OPA4377AIPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.3...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
2V/μs
Quiescent current
1.2mA
Input offset voltage
1mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4377AIPW
0 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 2.55 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 90 pcs - 2.02 USDGross price for quantities from 90 pcs - 2.02 USD
Net price for quantities from 450 pcs - 1.89 USDGross price for quantities from 450 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.