+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4387PWT

IC: operational amplifier; 5.7MHz; Ch: 4; TSSOP14; Iquiesc: 700uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4387PWT
TME Symbol:
OPA4387PWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.7MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 850mV DC...2.75V DC/± 1.7...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
2.8V/μs
Integrated circuit features
zero-drift
Quiescent current
700µA
Input offset voltage
0.0025mV
Kind of package
reel, tape
Input bias current
0.35nA
Input offset current
700pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4387PWT
0 in TME stock
Net price for quantities from 1 pcs - 4.89 EURGross price for quantities from 1 pcs - 4.89 EUR
Net price for quantities from 10 pcs - 3.90 EURGross price for quantities from 10 pcs - 3.90 EUR
Net price for quantities from 25 pcs - 3.67 EURGross price for quantities from 25 pcs - 3.67 EUR
No. of pieces (Multiplicity: 1)