+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4388ID

IC: operational amplifier; 10MHz; Ch: 4; ±1.25÷2.75VDC,2.5÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4388ID
TME Symbol:
OPA4388ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/2.5...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
5V/μs
Input offset voltage
8µV
Input bias current
0.5nA
Input offset current
1nA
Integrated circuit features
  • precision
  • rail-to-rail
  • zero-drift
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4388ID
0 in TME stock
Net price for quantities from 1 pcs - 4.51 EURGross price for quantities from 1 pcs - 4.51 EUR
Net price for quantities from 10 pcs - 3.44 EURGross price for quantities from 10 pcs - 3.44 EUR
Net price for quantities from 50 pcs - 3.09 EURGross price for quantities from 50 pcs - 3.09 EUR
Net price for quantities from 100 pcs - 2.95 EURGross price for quantities from 100 pcs - 2.95 EUR
Net price for quantities from 250 pcs - 2.93 EURGross price for quantities from 250 pcs - 2.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.