+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA454AIDDAR

IC: operational amplifier; 2.5MHz; Ch: 1; ±5÷50VDC,±10÷100VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA454AIDDAR
TME Symbol:
OPA454AIDDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...50V DC/± 10...100V DC
Case
SO8-EP
Operating temperature
-55...125°C
Slew rate
13V/μs
Quiescent current
210µA
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.111 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA454AIDDAR
2474 in TME stock
Net price for quantities from 1 pcs - 7.66 EURGross price for quantities from 1 pcs - 7.66 EUR
Net price for quantities from 3 pcs - 7.30 EURGross price for quantities from 3 pcs - 7.30 EUR
Net price for quantities from 10 pcs - 6.97 EURGross price for quantities from 10 pcs - 6.97 EUR
Net price for quantities from 25 pcs - 6.36 EURGross price for quantities from 25 pcs - 6.36 EUR
Net price for quantities from 100 pcs - 5.79 EURGross price for quantities from 100 pcs - 5.79 EUR
Net price for quantities from 250 pcs - 5.46 EURGross price for quantities from 250 pcs - 5.46 EUR
Net price for quantities from 1000 pcs - 5.03 EURGross price for quantities from 1000 pcs - 5.03 EUR
No. of pieces (Multiplicity: 1)