+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4703UA

IC: operational amplifier; 1MHz; Ch: 4; ±2÷6VDC,±4÷12VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4703UA
TME Symbol:
OPA4703UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...6V DC/± 4...12V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
300µA
Input offset voltage
0.75mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4703UA
0 in TME stock
Net price for quantities from 1 pcs - 10.29 EURGross price for quantities from 1 pcs - 10.29 EUR
Net price for quantities from 5 pcs - 8.82 EURGross price for quantities from 5 pcs - 8.82 EUR
Net price for quantities from 25 pcs - 8.09 EURGross price for quantities from 25 pcs - 8.09 EUR
Net price for quantities from 100 pcs - 7.36 EURGross price for quantities from 100 pcs - 7.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.