+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4743EA/250

IC: operational amplifier; 7MHz; Ch: 4; ±1.75÷6VDC,±3.5÷12VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4743EA/250
TME Symbol:
OPA4743EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.75...6V DC/± 3.5...12V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
10V/μs
Quiescent current
1.7mA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • rail-to-rail
  • wideband
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4743EA/250
0 in TME stock
Net price for quantities from 1 pcs - 8.68 EURGross price for quantities from 1 pcs - 8.68 EUR
Net price for quantities from 5 pcs - 7.79 EURGross price for quantities from 5 pcs - 7.79 EUR
Net price for quantities from 25 pcs - 6.89 EURGross price for quantities from 25 pcs - 6.89 EUR
Net price for quantities from 100 pcs - 6.19 EURGross price for quantities from 100 pcs - 6.19 EUR
Net price for quantities from 500 pcs - 5.77 EURGross price for quantities from 500 pcs - 5.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.