+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4830IPW

IC: operational amplifier; 110MHz; Ch: 4; ±1.4÷5.5VDC,±2.8÷11VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4830IPW
TME Symbol:
OPA4830IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
110MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.4...5.5V DC/± 2.8...11V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
560V/μs
Integrated circuit features
voltage feedback
Quiescent current
23.8mA
Input offset voltage
9.8mV
Kind of package
tube
Input bias current
13µA
Input offset current
1.5µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4830IPW
0 in TME stock
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 5 pcs - 6.12 USDGross price for quantities from 5 pcs - 6.12 USD
Net price for quantities from 25 pcs - 5.42 USDGross price for quantities from 25 pcs - 5.42 USD
Net price for quantities from 90 pcs - 4.86 USDGross price for quantities from 90 pcs - 4.86 USD
Net price for quantities from 450 pcs - 4.53 USDGross price for quantities from 450 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.