+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA547FKTWT

IC: operational amplifier; 1MHz; Ch: 1; ±4÷30VDC,8÷60VDC; D2PAK-7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA547FKTWT
TME Symbol:
OPA547FKTWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...30V DC/8...60V DC
Case
D2PAK-7
Operating temperature
-40...85°C
Slew rate
6V/μs
Integrated circuit features
rail-to-rail
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA547FKTWT
0 in TME stock
Net price for quantities from 1 pcs - 12.41 EURGross price for quantities from 1 pcs - 12.41 EUR
Net price for quantities from 10 pcs - 10.91 EURGross price for quantities from 10 pcs - 10.91 EUR
Net price for quantities from 25 pcs - 10.00 EURGross price for quantities from 25 pcs - 10.00 EUR
Net price for quantities from 100 pcs - 8.90 EURGross price for quantities from 100 pcs - 8.90 EUR
Net price for quantities from 250 pcs - 8.77 EURGross price for quantities from 250 pcs - 8.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.