+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA547T-1

IC: operational amplifier; 1MHz; Ch: 1; ±4÷30VDC,±8÷60VDC; TO220-7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA547T-1
TME Symbol:
OPA547T-1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4...30V DC/± 8...60V DC
Case
TO220-7
Operating temperature
-40...85°C
Slew rate
6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
15mA
Input offset voltage
5mV
Kind of package
tube
Input bias current
0.5µA
Input offset current
50nA
Gross weight2 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA547T-1
0 in TME stock
Net price for quantities from 1 pcs - 9.92 EURGross price for quantities from 1 pcs - 9.92 EUR
Net price for quantities from 10 pcs - 8.08 EURGross price for quantities from 10 pcs - 8.08 EUR
Net price for quantities from 25 pcs - 7.96 EURGross price for quantities from 25 pcs - 7.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.