+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA549T

IC: operational amplifier; 900kHz; Ch: 1; ±4÷30VDC,8÷60VDC; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA549T
TME Symbol:
OPA549T

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4...30V DC/8...60V DC
Case
TO220-11
Operating temperature
-40...125°C
Slew rate
9V/μs
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight5.78 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA549T
0 in TME stock
Net price for quantities from 1 pcs - 28.00 EURGross price for quantities from 1 pcs - 28.00 EUR
Net price for quantities from 3 pcs - 27.31 EURGross price for quantities from 3 pcs - 27.31 EUR
Net price for quantities from 10 pcs - 25.50 EURGross price for quantities from 10 pcs - 25.50 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs