+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA551PA

IC: operational amplifier; 3MHz; Ch: 1; ±4÷30VDC; DIP8; 5mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA551PA
TME Symbol:
OPA551PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 4...30V DC
Case
DIP8
Operating temperature
-40...125°C
Slew rate
15V/μs
Quiescent current
10mA
Input offset voltage
5mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
OPA551PA
0 in TME stock
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 10 pcs - 5.05 USDGross price for quantities from 10 pcs - 5.05 USD
Net price for quantities from 15 pcs - 4.90 USDGross price for quantities from 15 pcs - 4.90 USD
Net price for quantities from 25 pcs - 4.71 USDGross price for quantities from 25 pcs - 4.71 USD
Net price for quantities from 50 pcs - 4.41 USDGross price for quantities from 50 pcs - 4.41 USD
Net price for quantities from 100 pcs - 4.12 USDGross price for quantities from 100 pcs - 4.12 USD
Net price for quantities from 250 pcs - 3.94 USDGross price for quantities from 250 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.