+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA552FAKTWT

IC: operational amplifier; 12MHz; Ch: 1; ±4÷30VDC; D2PAK; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA552FAKTWT
TME Symbol:
OPA552FAKTWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...30V DC
Case
D2PAK
Operating temperature
-40...125°C
Slew rate
24V/μs
Quiescent current
10mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight2 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA552FAKTWT
0 in TME stock
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 5 pcs - 8.26 USDGross price for quantities from 5 pcs - 8.26 USD
Net price for quantities from 25 pcs - 7.30 USDGross price for quantities from 25 pcs - 7.30 USD
Net price for quantities from 100 pcs - 6.57 USDGross price for quantities from 100 pcs - 6.57 USD
Net price for quantities from 500 pcs - 6.12 USDGross price for quantities from 500 pcs - 6.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.