+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA552UA

IC: operational amplifier; 12MHz; Ch: 1; ±4÷30VDC; SO8; 5mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA552UA
TME Symbol:
OPA552UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...30V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
24V/μs
Quiescent current
10mA
Input offset voltage
5mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.08 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA552UA
77 in TME stock
Net price for quantities from 1 pcs - 6.41 EURGross price for quantities from 1 pcs - 6.41 EUR
Net price for quantities from 3 pcs - 6.21 EURGross price for quantities from 3 pcs - 6.21 EUR
Net price for quantities from 10 pcs - 5.85 EURGross price for quantities from 10 pcs - 5.85 EUR
Net price for quantities from 25 pcs - 4.98 EURGross price for quantities from 25 pcs - 4.98 EUR
Net price for quantities from 75 pcs - 4.21 EURGross price for quantities from 75 pcs - 4.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.