+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA564AIDWPR

IC: operational amplifier; 17MHz; Ch: 1; ±3.5÷12VDC,±7÷24VDC; 20mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA564AIDWPR
TME Symbol:
OPA564AIDWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
17MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3.5...12V DC/± 7...24V DC
Case
SO20-EP
Operating temperature
-40...85°C
Slew rate
40V/μs
Integrated circuit features
rail-to-rail
Quiescent current
50mA
Input offset voltage
20mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA564AIDWPR
0 in TME stock
Net price for quantities from 1 pcs - 5.37 EURGross price for quantities from 1 pcs - 5.37 EUR
Net price for quantities from 5 pcs - 4.66 EURGross price for quantities from 5 pcs - 4.66 EUR
Net price for quantities from 10 pcs - 4.26 EURGross price for quantities from 10 pcs - 4.26 EUR
Net price for quantities from 25 pcs - 4.03 EURGross price for quantities from 25 pcs - 4.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.