+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA593DNTR

IC: operational amplifier; 10MHz; Ch: 1; ±4÷42.5VDC,±8÷85VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA593DNTR
TME Symbol:
OPA593DNTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...42.5V DC/± 8...85V DC
Case
WSON12
Operating temperature
-40...125°C
Slew rate
45V/μs
Quiescent current
4mA
Input offset voltage
0.1mV
Kind of package
reel, tape
Input bias current
5nA
Input offset current
1nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA593DNTR
0 in TME stock
Net price for quantities from 1 pcs - 9.26 EURGross price for quantities from 1 pcs - 9.26 EUR
Net price for quantities from 5 pcs - 8.36 EURGross price for quantities from 5 pcs - 8.36 EUR
Net price for quantities from 25 pcs - 7.39 EURGross price for quantities from 25 pcs - 7.39 EUR
Net price for quantities from 100 pcs - 6.64 EURGross price for quantities from 100 pcs - 6.64 EUR
Net price for quantities from 500 pcs - 6.19 EURGross price for quantities from 500 pcs - 6.19 EUR
Net price for quantities from 1000 pcs - 6.06 EURGross price for quantities from 1000 pcs - 6.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.