+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 6.5MHz | |
Number of channels | 1 | |
Operating voltage | 10...36V | |
Mounting | THT | |
Case | DIP8 | |
Operating temperature | -25...85°C | |
Slew rate | 35V/μs | |
Kind of package | tube |