+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA602AU

IC: operational amplifier; 6.5MHz; Ch: 1; ±10÷36VDC; SO8; 3mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA602AU
TME Symbol:
OPA602AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 10...36V DC
Case
SO8
Operating temperature
-25...85°C
Slew rate
35V/μs
Integrated circuit features
precision
Quiescent current
4mA
Input offset voltage
3mV
Kind of package
tube
Input bias current
0.5nA
Input offset current
0.5nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA602AU
0 in TME stock
Net price for quantities from 1 pcs - 13.01 EURGross price for quantities from 1 pcs - 13.01 EUR
Net price for quantities from 10 pcs - 10.30 EURGross price for quantities from 10 pcs - 10.30 EUR
Net price for quantities from 75 pcs - 9.53 EURGross price for quantities from 75 pcs - 9.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.