+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA604AU

IC: operational amplifier; 20MHz; Ch: 1; 4.5÷24V; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA604AU
TME Symbol:
OPA604AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Operating voltage
4.5...24V
Mounting
SMT
Case
SO8
Operating temperature
-25...85°C
Slew rate
25V/μs
Integrated circuit features
precision
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA604AU
230 in TME stock
Net price for quantities from 1 pcs - 3.62 EURGross price for quantities from 1 pcs - 3.62 EUR
Net price for quantities from 5 pcs - 3.12 EURGross price for quantities from 5 pcs - 3.12 EUR
Net price for quantities from 10 pcs - 2.83 EURGross price for quantities from 10 pcs - 2.83 EUR
Net price for quantities from 25 pcs - 2.49 EURGross price for quantities from 25 pcs - 2.49 EUR
Net price for quantities from 50 pcs - 2.40 EURGross price for quantities from 50 pcs - 2.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs