+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA606KP

IC: operational amplifier; 13MHz; Ch: 1; 10÷36V; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA606KP
TME Symbol:
OPA606KP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
13MHz
Number of channels
1
Operating voltage
10...36V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
35V/μs
Kind of package
tube
Gross weight0.519 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA606KP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs