+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA615IDGST

IC: operational amplifier; 770MHz; Ch: 1; ±4÷6.2VDC; VSSOP10; 17mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA615IDGST
TME Symbol:
OPA615IDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
770MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...6.2V DC
Case
VSSOP10
Operating temperature
-40...85°C
Quiescent current
17mA
Input offset voltage
50mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA615IDGST
0 in TME stock
Net price for quantities from 1 pcs - 12.33 EURGross price for quantities from 1 pcs - 12.33 EUR
Net price for quantities from 5 pcs - 10.91 EURGross price for quantities from 5 pcs - 10.91 EUR
Net price for quantities from 10 pcs - 9.98 EURGross price for quantities from 10 pcs - 9.98 EUR
Net price for quantities from 25 pcs - 8.93 EURGross price for quantities from 25 pcs - 8.93 EUR
Net price for quantities from 250 pcs - 8.76 EURGross price for quantities from 250 pcs - 8.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.