+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA625IDBVR

IC: operational amplifier; 120MHz; Ch: 1; ±2.7÷5.5VDC; SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA625IDBVR
TME Symbol:
OPA625IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
115V/μs
Quiescent current
3.1mA
Input offset voltage
0.3mV
Kind of package
reel, tape
Input bias current
5.7µA
Input offset current
150nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.025 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA625IDBVR
37 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.97 USDGross price for quantities from 25 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.